Microchip / Microsemi Zener Diodes

Results: 10.644
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging

Microchip / Microsemi Zener Diodes 5.9-6.5V 7.5mA 15 Ohms Temperature Compensated THT 220In Stock
Min.: 1
Mult.: 1
No
6.2 V Through Hole DO-35-2 500 mW 5 % 2 uA 15 Ohms - 55 C + 175 C Single 7.5 mA Bulk
Microchip / Microsemi Zener Diodes 22V 14 Ohms Voltage Regulator THT 203In Stock
Min.: 1
Mult.: 1
No
22 V Axial DO-41 1.5 W 5 % 50 nA 14 Ohms - 65 C + 175 C Single 11.5 mA Bulk
Microchip / Microsemi Zener Diodes 15V 100 Ohms Round-End Voltage Regulator 49In Stock
Min.: 1
Mult.: 1
No
15 V SMD/SMT DO-213AA-2 500 mW 5 % 100 Ohms - 65 C + 175 C Single 250 uA Waffle
Microchip / Microsemi Zener Diodes 6.8V 200 Ohms Round-End Voltage Regulator 302In Stock
Min.: 1
Mult.: 1
No
6.8 V SMD/SMT DO-213AA-2 500 mW 5 % 1 uA 200 Ohms - 65 C + 175 C Single 250 uA Bulk
Microchip / Microsemi Zener Diodes 3.3V 1650 Ohms Voltage Regulator 424In Stock
Min.: 1
Mult.: 1
No
3.3 V Through Hole DO-35 500 mW 5 % 3.5 uA 1.65 kOhms - 65 C + 175 C Single 250 uA Bulk
Microchip / Microsemi Zener Diodes 12V 200 Ohms Round-End Voltage Regulator 765In Stock
Min.: 1
Mult.: 1
No
12 V SMD/SMT DO-213AA-2 500 mW 5 % 200 Ohms - 65 C + 175 C Single 250 uA Bulk
Microchip / Microsemi Zener Diodes 15V 100 Ohms Voltage Regulator 756In Stock
Min.: 1
Mult.: 1
No
15 V Through Hole DO-35-2 500 mW 5 % 50 nA 100 Ohms - 65 C + 175 C Single 250 uA Bulk
Microchip / Microsemi Zener Diodes 6.8V 175mA 40A Voltage Regulator SQ SMT TR 720In Stock
Min.: 1
Mult.: 1
No
6.8 V SMD/SMT D-5B-2 5 W 5 % 150 uA 1 Ohms - 65 C + 175 C Single 175 mA
Microchip / Microsemi Zener Diodes 9.1V 200 Ohms Roun-End Voltage Regulator 83In Stock
Min.: 1
Mult.: 1
No
9.1 V SMD/SMT DO-213AA-2 500 mW 1 % 200 Ohms - 65 C + 175 C Single 250 uA Bulk
Microchip / Microsemi Zener Diodes 36V 27 Ohms Voltage Regulator THT 399In Stock
Min.: 1
Mult.: 1
No
Axial DO-41 Bulk
Microchip / Microsemi Zener Diodes 7.5V 200 Ohms Voltage Regulator 313In Stock
Min.: 1
Mult.: 1
No
7.5 V Through Hole DO-35 500 mW 5 % 1 uA 200 Ohms - 65 C + 175 C Single Bulk
Microchip / Microsemi Zener Diodes 9.1V 200 Ohms Roun-End Voltage Regulator 129In Stock
Min.: 1
Mult.: 1
No
9.1 V SMD/SMT DO-213AA-2 500 mW 5 % 200 Ohms - 65 C + 175 C Single 250 uA Bulk
Microchip / Microsemi Zener Diodes 6.2V 65mA 3 Ohms Voltage Regulator THT 970In Stock
Min.: 1
Mult.: 1
No
6.2 V Through Hole DO-35-2 500 mW 5 % 5 uA 7 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip / Microsemi Zener Diodes 47V 250 Ohms Round-End Voltage Regulator 48In Stock
Min.: 1
Mult.: 1
No
47 V SMD/SMT DO-213AA-2 500 mW 5 % 250 Ohms - 65 C + 175 C Single 250 uA Waffle
Microchip / Microsemi Zener Diodes 10V 1MA 60 Ohms Round-End Voltage Regulator 129In Stock
Min.: 1
Mult.: 1
No
10 V SMD/SMT DO-213AA-2 500 mW 5 % 60 Ohms - 65 C + 175 C Single 1 mA Bulk
Microchip / Microsemi Zener Diodes 3.3V 120mA 24 Ohms Voltage Regulator Round-End 368In Stock
Min.: 1
Mult.: 1
No
3.3 V SMD/SMT DO-213AA-2 500 mW 5 % 5 uA 28 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip / Microsemi Zener Diodes 27V 4.6mA 41 Ohms Voltage Regulator THT 1.009In Stock
Min.: 1
Mult.: 1
No
27 V Through Hole DO-35-2 500 mW 5 % 41 Ohms - 65 C + 175 C Single 4.6 mA Bulk
Microchip / Microsemi Zener Diodes 13V 9.5mA 13 Ohms Voltage Regulator THT 440In Stock
Min.: 1
Mult.: 1
No
13 V Through Hole DO-35-2 500 mW 5 % 5 uA 13 Ohms - 65 C + 175 C Single 9.5 mA Bulk
Microchip / Microsemi Zener Diodes 5.1V 75mA 14 Ohms Voltage Regulator THT 1.712In Stock
Min.: 1
Mult.: 1
No
5.1 V Through Hole DO-35-2 500 mW 5 % 5 uA 17 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip / Microsemi Zener Diodes 43V 40 Ohms Voltage Regulator THT 106In Stock
Min.: 1
Mult.: 1
No
Axial DO-41 Bulk
Microchip / Microsemi Zener Diodes 15V 75mA 12A Voltage Regulator THT 190In Stock
Min.: 1
Mult.: 1
No
Axial E Bulk
Microchip / Microsemi Zener Diodes 11V 11.5mA 9.5 Ohms Voltage Regulator THT 389In Stock
Min.: 1
Mult.: 1
No
11 V Through Hole DO-35-2 500 mW 5 % 1 uA 9.5 Ohms - 65 C + 175 C Single 11.5 mA Bulk
Microchip / Microsemi Zener Diodes 7.5V 55mA 4 Ohms Voltage Regulator THT 290In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 Bulk
Microchip / Microsemi Zener Diodes 6.2V 4 Ohms Voltage Regulator THT 173In Stock
Min.: 1
Mult.: 1
No
6.2 V Through Hole DO-41-2 1.5 W 5 % 10 uA 4 Ohms - 65 C + 175 C Single 40 mA Bulk
Microchip / Microsemi Zener Diodes 5.1V 5 MA 26 Ohms Round-End Voltage Regulator TR 36In Stock
Min.: 1
Mult.: 1
Reel: 100
No
5.1 V SMD/SMT DO-213AA-2 500 mW 1 % 2 uA 26 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel