STTH3010-Y Series Small Signal Switching Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

General Purpose Diodes SMD/SMT D2PAK 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 436In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Tube