Small Signal Switching Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations Small Signal Switching Diodes H-Series 600V 5A Super-Low Qrr 3.988In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole TO-220-2 600 V 350 A 5 A Single 10 ns 2.6 V 250 uA - 55 C + 150 C Qspeed Tube
Power Integrations Small Signal Switching Diodes Super-Low Qrr. 600V, 5A, Rectifier 5.496In Stock
Min.: 1
Mult.: 1
: 800

Power Diodes SMD/SMT D2PAK-2 (TO-263-2) 600 V 350 A 5 A Single 10 ns 2.6 V 250 uA - 55 C + 150 C Qspeed-H Reel, Cut Tape, MouseReel
Power Integrations Small Signal Switching Diodes H-Series 600V 8A Super-Low Qrr 327In Stock
800Expected 9/11/2026
Min.: 1
Mult.: 1

Power Diodes Through Hole TO-220-2 600 V 350 A 8 A Single 11.1 ns 2.6 V 250 uA - 55 C + 150 C Qspeed Tube
Power Integrations Small Signal Switching Diodes Super-Low Qrr. 600V, 3A, Rectifier Non-Stocked
Min.: 4.800
Mult.: 800
: 800

Power Diodes SMD/SMT D2PAK-2 (TO-263-2) 3 A Single 2.52 V 250 uA - 55 C + 150 C Qspeed-H Reel
Power Integrations Small Signal Switching Diodes Super-Low Qrr. 600V, 8A, Rectifier Non-Stocked
Min.: 4.800
Mult.: 800
: 800

Power Diodes SMD/SMT D2PAK-2 (TO-263-2) 8 A Single 2.6 V 250 uA - 55 C + 150 C Qspeed-H Reel
Power Integrations Small Signal Switching Diodes 20 A, 625 V Non-Stocked
Min.: 500
Mult.: 50

General Purpose Diodes Through Hole TO-220AC-2 625 V 105 A 20 A Single 26.5 ns 2.65 V 250 uA - 55 C + 150 C Qspeed-H Tube
Power Integrations Small Signal Switching Diodes 30 A, 625 V Non-Stocked
Min.: 5.000
Mult.: 50

General Purpose Diodes Through Hole TO-220AC-2 625 V 160 A 30 A Single 28.4 ns 2.75 V 500 uA - 55 C + 150 C Qspeed-H Tube
Power Integrations Small Signal Switching Diodes H-Series 600V 3A Super-Low Qrr Non-Stocked
Min.: 5.000
Mult.: 50

Power Diodes Through Hole TO-220-2 600 V 350 A 3 A Single 9.8 ns 2.52 V 250 uA - 55 C + 150 C Qspeed Tube