Band Switching Diodes
Diodes
Fast Recovery Diode
Fast Recovery Diodes
Fast Switching Diode
General Purpose Diodes
High Speed Switching Diodes
High Voltage Switching Diodes
Power Diodes
Power Switching Diodes
Recovery Diode
Rectifiers
Rectifying Diode
Small Signal Diodes
Small Signal Switching Diodes
Super Fast Recovery Diode
Super Fast Recovery Diodes
Switching Diode
Switching Diodes
Ultra Fast Recovery Diode
SMD/SMT
Stud Mount
Through Hole
0603 (1608 metric)
0805 (2012 metric)
1005 (2512 metric)
2F
CST-2
CST-3
D-2
D-5D
D-5D-2
D-PAK
D-Package-2
D2PAK
D2PAK-2 (TO-263-2)
D2PAK-3 (TO-263-3)
DFN-0603-2
DFN-1006-2
DFN-1006-3
DFN-1006BD-2
DFN-1010D-3
DFN-1412-6
- 45 V
- 35 V
- 30 V
7 V
20 V
25 V
30 V
35 V
40 V
50 V
60 V
70 V
75 V
80 V
85 V
90 V
100 V
100 VDC
105 V
110 V
500 nA
100 mA
200 mA
250 mA
300 mA
350 mA
400 mA
450 mA
500 mA
600 mA
625 mA
750 mA
800 mA
1 A
1.5 A
1.7 A
2 A
2.5 A
3 A
3.3 A
1 mA
5 mA
10 mA
20 mA
25 mA
30 mA
50 mA
70 mA
75 mA
80 mA
100 mA
125 mA
130 mA
135 mA
140 mA
150 mA
155 mA
160 mA
170 mA
175 mA
Common Anode
Common Cathode
Dual
Dual Common Cathode
Octal
Quad
Single
Triple
1.6 ns
1.7 ns
2 ns
3 ns
0.004 us
4 ns
4.5 ns
5 ns
6 ns
7 ns
8 ns
9 ns
9.8 ns
10 ns
11 ns
11.1 ns
12 ns
16 ns
20 ns
23 ns
26 mV
330 mV
500 mV
550 mV
600 mV
610 mV
700 mV
710 mV
740 mV
800 mV
810 mV
820 mV
830 mV
840 mV
850 mV
855 mV
860 mV
880 mV
900 mV
910 mV
- 500 pA
- 200 pA
- 100 pA
- 50 pA
- 20 pA
- 10 pA
- 5 pA
- 2 pA
- 1 pA
2 pA
3 pA
35 pA
200 pA
500 pA
1 nA
3 nA
5 nA
8 nA
0.01 uA
10 nA
- 65 C
- 55 C
- 50 C
- 40 C
- 25 C
- 20 C
+ 80 C
+ 125 C
+ 150 C
+ 155 C
+ 175 C
+ 180 C
+ 200 C
1N3070
1N3595
1N3600
1N4148
1N4148W
1N4148W-G
1N4148WL2
1N4148WS
1N4148WS-G
1N4148WT
1N4148WX
1N4148WXL
1N4148X
1N4149
1N4150
1N4150W
1N4151
1N4151W
1N4151W-G
1N4151WS
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle