Small Signal Switching Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Small Signal Switching Diodes 150MW 85V 96.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-563 85 V 4 A 215 mA Dual 3 us 1.25 V 5 nA - 65 C + 150 C BAS116V Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 75V 150mW 3.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-563-6 75 V 2 A 200 mA Dual 4 ns 1.25 V 1 uA - 65 C + 150 C BAS16V Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 80V 150mW 2.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-563-6 80 V 4 A 500 mA Dual 4 ns 1.25 V 50 uA - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel