Small Signal Switching Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode 2.489In Stock
3,21 €
1,57 €
1,10 €
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube


STMicroelectronics Small Signal Switching Diodes 600V, 30A, Ultrafast diode 908In Stock
3,05 €
1,70 €
1,39 €
1,12 €
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole 600 V 170 A 30 A Single 25 ns 1.7 V 60 uA - 65 C + 175 C Tube


STMicroelectronics Small Signal Switching Diodes RECTIFIER 1.984In Stock
2,12 €
1,34 €
0,903 €
0,732 €
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole TO-220FP 20 A Single 350 V STTH20P035FP

STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 36.301In Stock
Cut Tape
1,64 €
0,783 €
0,70 €
0,553 €
0,501 €
Reel
0,476 €
Min.: 1
Mult.: 1
: 2.500
Switching Diodes SMD/SMT 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Reel, Cut Tape, MouseReel


STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 2.384In Stock
1,98 €
0,998 €
0,852 €
0,685 €
Min.: 1
Mult.: 1
Switching Diodes Through Hole 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode 1.862In Stock
3.000Expected 10/29/2026
2,73 €
1,75 €
1,20 €
1,02 €
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole TO-220-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes high voltage diode 843In Stock
5,13 €
2,62 €
2,40 €
2,08 €
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole DOP 3 ISOL 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 5In Stock
5.000On Order
Cut Tape
3,07 €
1,54 €
1,39 €
1,14 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 1.000
General Purpose Diodes SMD/SMT D2PAK 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 245In Stock
3,66 €
1,81 €
1,65 €
1,38 €
1,32 €
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Tube
STMicroelectronics Small Signal Switching Diodes Auto Ultrafast 12A 1000V 1.30VF Non-Stocked Lead-Time 15 Weeks
0,574 €
0,558 €
0,552 €
Min.: 2.000
Mult.: 1.000
General Purpose Diodes Through Hole TO-220 12 A Single 48 ns 2 V 30 uA - 40 C + 175 C STTH1210-Y AEC-Q100 Tube