APC-E
Bourns
Comchip Technology
Diodes Incorporated
Diotec Semiconductor
Infineon
IXYS
Littelfuse
Luminus Devices
Microchip
Micro Commercial Components (MCC)
Navitas Semiconductor
Nexperia
onsemi
Panjit
Rectron
ROHM Semiconductor
Sanan Semiconductor
SemiQ
Shindengen
STMicroelectronics
Taiwan Semiconductor
Toshiba
Vishay
WeEn Semiconductors
Wolfspeed
Screw Mount
SMD/SMT
Through Hole
D2PAK
D2PAK-2
D2PAK-2 (TO-263-2)
D2PAK-2L
D2PAK-3
D2PAK-3 (TO-263-3)
D2PAK-HV
D2PAK-R2P
D3PAK
DFN-4
DFN-8
DFN-8*8-4
DFN-8X8-4
DFN8080-5
DO-214-2
DO-214AA-2
DO-214AB-2
DO-214AC-2
DO-221AC-2
DO-247-2
Common Anode
Common Cathode
Common Cathode Dual Anode
Dual
Dual Anode Common Cathode
Dual anode Common Cathode
Dual Series
Series
SIngle
Single
Single Dual Anode
Triple
Triple Common Anode
Triple Common Cathode
300 mA
1 A
2 A
3 A
4 A
5 A
6 A
6.2 A
8 A
9.5 A
10 A
11 A
11.5 A
12 A
13 A
15 A
16 A
17 A
17.8 A
18 A
600 V
650 V
700 V
1 kV
1.2 kV
1200 V
1.7 kV
2 kV
3.3 kV
1.15 V
1.2 V
1.25 V
1.26 V
1.27 V
1.29 V
1.3 V
1.32 V
1.33 V
1.34 V
1.35 V
1.36 V
1.37 V
1.38 V
1.39 V
1.4 V
1.41 V
1.42 V
1.44 V
1.45 V
10 A
11.5 A
12 A
12.5 A
14 A
15 A
16.5 A
18 A
18.8 A
20 A
21 A
22 A
23 A
24 A
25 A
26 A
27 A
28 A
29 A
30 A
12 nA
18 nA
24 nA
25 nA
30 nA
36 nA
40 nA
45 nA
50 nA
60 nA
80 nA
100 nA
110 nA
150 nA
190 nA
200 nA
230 nA
250 nA
270 nA
300 nA
- 55 C
-55 C
- 50 C
- 40 C
1.3 V
455 V
600 V
650 V
700 V
840 V
1 kV
1.2 kV
1.7 kV
3.3 kV
74
76
1N80
4C06ET07S2L-M3
4C06ET07S2LHM3
4C08ET07S2L-M3
4C08ET07S2LHM3
AIDK08S65
AIDK10S65
BSD
DCK
DSCxxA065LP
FFSB0665A
FFSB0665B
FFSB0665B-F085
FFSB0865A
FFSB0865B
FFSB0865B-F085
FFSB10120A
FFSB10120A-F085
Bulk
Cut Tape
MouseReel
Reel
Tube
Waffle