HiPerFRED Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse Schottky Diodes & Rectifiers HIPERFRED 2ND GEN FAST DIODES 60V 60A Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 50

Schottky Diodes Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 60 V 770 mV 450 A 5 mA - 55 C + 150 C DSA60C60 Tube
Littelfuse Schottky Diodes & Rectifiers HiPerFRED Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-247-3 Dual Anode Common Cathode Si 70 A 200 V 1.07 V 550 A 7 mA - 55 C + 150 C DSA70C200 Tube