STPS8H100 Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 100 Volt 4.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 100 Volt 1.210In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 2.955In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-2 Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Tube