STPS340-Y Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.57VF 6.713In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 10 mA - 40 C + 150 C STPS340-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.57VF Non-Stocked Lead-Time 15 Weeks
Min.: 7.500
Mult.: 2.500
Reel: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 840 mV 75 A 10 mA - 40 C + 150 C STPS340-Y AEC-Q100 Reel