STPS1L40 Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 11.991In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 60 A 35 uA - 65 C + 150 C STPS1L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 9.920In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 500 mV 60 A 35 uA - 65 C + 150 C STPS1L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 40 V, 1 A Low Drop Power Schottky Rectifier 295In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 500 mV 50 A 35 uA - 40 C + 175 C STPS1L40 Reel, Cut Tape, MouseReel