STPS140 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 7.713In Stock
20.000Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 650 mV 60 A 12 uA - 65 C + 150 C STPS140 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 10.950In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 650 mV 60 A 12 uA - 65 C + 150 C STPS140 Reel, Cut Tape, MouseReel