SD Series Schottky Diodes & Rectifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.5A SIZE 1206 16.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 500 mA 40 V 480 mV 15 A 50 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 2010 13.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 40 V 500 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 5A SIZE 3220 8.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 3220 (8151 metric) Single Si 5 A 100 V 850 mV 130 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 1206 7.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 40 V 500 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 20V 1A SIZE 2010 483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 20 V 500 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 3220 5.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 3220 (8151 metric) Single Si 3 A 40 V 500 mV 100 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A 857In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes Si SD Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603 88.999In Stock
174.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 200 mA 40 V 450 mV 2 A 1 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.5A SIZE 0805 82.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 0805 (2012 metric) Single Si 500 mA 40 V 480 mV 5 A 100 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 1206 62.900In Stock
239.200On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 40 V 500 mV 40 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 1A SIZE 1206 14.115In Stock
9.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 100 V 850 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 2010 24.370In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 2010 32.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 3 A 40 V 500 mV 80 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 5A SIZE 2114 34.632In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT 2114 (5336 metric) Single Si 5 A 40 V 550 mV 105 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 8A SIZE 2114 18.062In Stock
25.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT 2114 (5336 metric) Single Si 8 A 40 V 550 mV 135 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX SD1206T040S3R0
KYOCERA AVX Schottky Diodes & Rectifiers SCHOTTKY DIODES 3.633In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes Si SD Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 20V 0.5A SIZE 0805 5.851In Stock
3.000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 0805 (2012 metric) Single Si 500 mA 20 V 440 mV 5 A 100 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 20V 1A SIZE 0805 13.688In Stock
111.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 0805 (2012 metric) Single Si 1 A 20 V 450 mV 10 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.1A SIZE 0805 4.598In Stock
3.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 0805 (2012 metric) Single Si 100 mA 40 V 500 mV 2 A 30 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 20V 1A SIZE 1206 6.283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 20 V 500 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 1206 8.774In Stock
18.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 40 V 500 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 20V 1A SIZE 1206 32.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 20 V 500 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 1206 9.229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 40 V 500 mV 40 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 1A SIZE 2010 1.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 100 V 850 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel