CDBA140 Series Schottky Diodes & Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 4.958In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 400 mV 35 A 1 mA + 125 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 40V 38.378In Stock
40.000Expected 6/18/2026
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 500 mV 30 A 500 uA - 65 C + 125 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A (Halogen Free) 18.528In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 350 mV 50 A 1 mA - 50 C + 100 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 52.027In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 330 mV 30 A 2 mA - 55 C + 100 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 17.348In Stock
30.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 500 mV 30 A 20 mA - 50 C + 150 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 340 mV 35 A 1 mA + 125 C CDBA140 Reel