4541 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Schottky Diodes & Rectifiers PMEG050V150EPE/SOT1289B/CFP15 159In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 21 A 50 V 575 mV 300 A 75 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers PMEG3005ET-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOT-23-3 Single Si 500 mA 380 mV 10 A 40 uA - 65 C + 165 C AEC-Q101 Reel, Cut Tape, MouseReel