2401 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Schottky Diodes & Rectifiers 40V 2A 37.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMA-2 Single Si 2 A 40 V 700 mV 50 A 500 uA - 65 C + 150 C B220/A - B260/A Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 25V 1A SM SCHOTTKY Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Diodes SMD/SMT SOT-223-4 Dual Si 1 A 25 V 400 mV 10 A 1 mA - 65 C + 125 C Reel, Cut Tape, MouseReel