VSKY02400603-G4-08

Vishay Semiconductors
78-VSKY02400603-G408
VSKY02400603-G4-08

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V Vr 200mA If FlipKY Gen 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.720

Stock:
9.720 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,131 € 1,31 €
0,092 € 9,20 €
0,068 € 34,00 €
0,052 € 52,00 €
0,046 € 230,00 €
0,034 € 340,00 €
Full Reel (Order in multiples of 15000)
0,034 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
CLP0603-2
Single
Si
200 mA
40 V
475 mV
6 A
10 uA
- 65 C
+ 150 C
FlipKY
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1.712 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Tradename: FlipKY
Vr - Reverse Voltage: 40 V
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99

FlipKY® Chip Level Package Gen 2 Schottky Diodes

Vishay FlipKY® Chip Level Package (CLP) Gen 2 Schottky Diodes are offered as commercial-grade, surface-mount Schottky diodes for high-speed switching. Designed using single-diode internal construction, the devices have very low dimensions.