WNS40H100CBJ

WeEn Semiconductors
771-WNS40H100CBJ
WNS40H100CBJ

Mfr.:

Description:
Schottky Diodes & Rectifiers WNS40H100CBJ/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD,REEL 13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.551

Stock:
4.551 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,20 € 12,00 €
0,815 € 81,50 €
0,613 € 306,50 €
Full Reel (Order in multiples of 800)
0,581 € 464,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
20 A
100 V
640 mV
418 A
50 uA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: 934072047118
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

WNS20, WNS30, & WNS40 Power Schottky Diodes

WeEn Semiconductors WNS20, WNS30, and WNS40 Power Schottky Diodes are ideal for use as rectifiers in high-frequency switched-mode power supplies. These devices feature a trench structure, high efficiency, and a high junction temperature of up to +150°C. WeEn WNS20, WNS30, and WNS40 Power Schottky Diodes offer optimized VF, low leakage current, and high long-term reliability.