STMicroelectronics STPS41H100C-Y Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 40 A dual Power Schottky Rectifier 4.908In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Si 40 A 100 V 900 mV 220 A 10 uA - 40 C + 175 C STPS41H100C-Y AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2X20A 100V 0.67VF 987In Stock
3.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 40 A 100 V 900 mV 220 A 10 uA - 40 C + 175 C STPS41H100C-Y AEC-Q100 Reel, Cut Tape, MouseReel