STMicroelectronics STPS1H100-Y Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 16.642In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 100 V 770 mV 50 A 4 uA - 40 C + 150 C STPS1H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 9.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 100 V 770 mV 50 A 4 uA - 40 C + 150 C STPS1H100-Y AEC-Q100 Reel, Cut Tape, MouseReel