Panjit Schottky Diodes & Rectifiers

Results: 2.116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Schottky Diodes & Rectifiers 120V, Schottky, TO-277C, 15A 8.205In Stock
Cut Tape
0,783 €
0,359 €
0,316 €
0,276 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 15 A 120 V 720 mV 210 A 59 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers Automotive 60V, Schottky, 10A 6.227In Stock
Cut Tape
1,01 €
0,47 €
0,416 €
0,329 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 800
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual 20 A 60 V 570 mV 150 A 2 mA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 5A 9.948In Stock
Cut Tape
0,576 €
0,258 €
0,226 €
0,179 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 5 A 150 V 760 mV 150 A 500 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers Automotive 120V, Schottky, 8A 14.832In Stock
Cut Tape
0,542 €
0,243 €
0,212 €
0,176 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode 8 A 120 V 700 mV 160 A 225 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 120V, Schottky, TO-277C, 15A 7.063In Stock
Cut Tape
1,25 €
0,768 €
0,507 €
0,398 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 15 A 120 V 720 mV 210 A 59 nA - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 100V,Schottky,ITO-220AB,20A 3.864In Stock
1,33 €
0,629 €
0,558 €
0,437 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole ITO-220-3 Dual Anode Common Cathode Si 10 A 100 V 800 mV 200 A 50 uA - 65 C + 175 C MBR-200FCTWH Tube
Panjit Schottky Diodes & Rectifiers 40V Schottky 5A 76.119In Stock
Cut Tape
0,525 €
0,36 €
0,228 €
0,144 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 1.500
AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers Automotive 120V, Schottky, 8A 9.956In Stock
Cut Tape
0,585 €
0,264 €
0,232 €
0,175 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode 8 A 120 V 700 mV 160 A 225 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOT-23,0.2A 105.905In Stock
Cut Tape
0,155 €
0,066 €
0,058 €
0,042 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 40 mA 40 V 1 V 600 mA 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOD-123FL,2A 154.635In Stock
Cut Tape
0,232 €
0,101 €
0,088 €
0,065 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 2 A 40 V 500 mV 50 A 100 uA - 50 C + 150 C SSM-20AAFL Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOT-363,0.2A 647In Stock
Cut Tape
0,851 €
0,588 €
0,372 €
0,23 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-363-6 Triple Si SSM-02TS Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SMB,3A 769In Stock
Cut Tape
0,593 €
0,409 €
0,259 €
0,16 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 800
Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 30 V 500 mV 80 A 200 uA - 55 C + 125 C SSM-30AH Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 45V,Schottky,TO-277B,10A 4.760In Stock
Cut Tape
0,826 €
0,378 €
0,334 €
0,256 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT TO-277B-3 Single Dual Anode Si 10 A 45 V 410 mV 275 A 220 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V Schottky 0.2A 2.417In Stock
24.000On Order
Cut Tape
0,258 €
0,146 €
0,089 €
0,065 €
Reel
0,037 €
Min.: 1
Mult.: 1
: 12.000
SMD/SMT SOD-523-2 Single Si Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOD-523,0.03A 747In Stock
5.000Expected 12/7/2026
Cut Tape
0,292 €
0,246 €
0,201 €
0,126 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 5.000
Si SSM-02AA Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOT-23,0.5A 55In Stock
Cut Tape
0,275 €
0,161 €
0,098 €
0,071 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Single Si SSM-05T Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SMAF-C,3A 2.427In Stock
3.000Expected 1/19/2027
Cut Tape
0,568 €
0,391 €
0,248 €
0,153 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT SMA-2 Single 3 A 40 V 500 mV 80 A 100 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOT-363,0.2A 4.469In Stock
6.000Expected 1/21/2027
Cut Tape
0,353 €
0,24 €
0,152 €
0,095 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-363-6 Triple Si 40 mA 40 V 1 V 600 mA 1 uA - 55 C + 125 C SSM-02TS Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,DFN 2L,0.2A 7.830In Stock
Cut Tape
0,301 €
0,175 €
0,108 €
0,077 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 8.000
Si SSM-02FG Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SMC,4A 750In Stock
Cut Tape
0,559 €
0,248 €
0,217 €
0,17 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 800
Si SSM-50H Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOD-323HE,1A 8.427In Stock
10.000Expected 1/21/2027
Cut Tape
0,301 €
0,175 €
0,107 €
0,077 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 5.000
Schottky Diodes SMD/SMT SOD-323HE-2 Single Si 1 A 40 V 530 mV 22 A 100 uA - 55 C + 150 C SSM-10HW Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOD-323,0.2A 14.421In Stock
Cut Tape
0,172 €
0,10 €
0,061 €
0,044 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 5.000
Schottky Diodes SMD/SMT SOD-323-2 Single Si 200 mA 30 V 800 mV 75 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOD-523,0.2A 9.017In Stock
Cut Tape
0,146 €
0,064 €
0,046 €
0,032 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 5.000
Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 30 V 500 mV 1 A 100 uA - 55 C + 125 C SSM-02AA Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 60V,Schottky,SOD-123HE,3A 12.959In Stock
Cut Tape
0,378 €
0,166 €
0,145 €
0,108 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT SOD-123HE-2 Single 3 A 60 V 560 mV 80 A 7 mA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOD-323HE,1A 3.744In Stock
Cut Tape
0,275 €
0,123 €
0,107 €
0,079 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 30 V 360 mV 10 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape