Micro Commercial Components (MCC) Schottky Diodes & Rectifiers

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 1.463In Stock
Min.: 1
Mult.: 1
Reel: 800

MBRB60250CT Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 200V 10A, D2-PAK 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 10 A 200 V 830 mV 150 A 10 uA - 55 C + 175 C MBRB10200CTQ AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SR10100L Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Schottky Rectifiers SMD/SMT SOD-123HL-2 Single Si 3 A 100 V 850 mV 80 A 10 uA - 55 C + 150 C SMD310HL Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 15Amp 45V Schottky 4.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 15 A 45 V 550 mV 300 A 520 uA - 55 C + 125 C SK1545 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 20A SCHOTTKY RECTIFIER 9.602In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Si 20 A 200 V 950 mV 150 A 50 uA - 50 C + 175 C MBR20200CT Bulk
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 5A 60V Schottky Rectifier 15.387In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT DO-221AC-2 Single Si 5 A 60 V 700 mV 100 A 100 uA - 55 C + 125 C SK56AFL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER 24.724In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 30 V 550 mV 50 A 500 uA - 55 C + 125 C SS23 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mA 30V 45.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-363-6 Triple Si 200 mA 30 V 1 V 600 mA 2 uA - 65 C + 125 C BAT54TW Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 20Vr 14Vrms 20V 0.5A If 5.5A 170pF 44.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 20 V 385 mV 5.5 A 250 uA - 65 C + 125 C MBR0520L Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mW SCHOTTKY BARRIER 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 BAT54 AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 3A SCHOTTKY BARRIER 867In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD-2 Single Si 12 A 100 V 850 mV 500 uA SB12100 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER 2.855In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 Single Si 2 A 40 V 500 mV 100 uA SB240 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 1A SCHOTTKY RECTIFIER 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Schottky Rectifiers SMD/SMT Single Si 1 A 100 V 850 mV 30 A - 55 C + 150 C SK110 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 3A SCHOTTKY RECTIFIER 3.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 100 V 780 mV 10 uA SK310H Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 1Amp Schottky Rectifier 1.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SOD-123FL 1 A 60 V 700 mV 100 uA SMD16PL AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 1A SOD123FL 7.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 1 A 80 V 850 mV 30 A 20 mA - 55 C + 125 C SMD18PL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2.0A 40V 4.147In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers Through Hole DO-41 Single Si 2 A 40 V 550 mV 50 A 1 mA - 50 C + 125 C SR204 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mW SCHOTTKY BARRIER 13.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si BAR43S Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 5A SCHOTTKY RECTIFIER 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 730 mV 100 A 3.5 uA - 55 C + 175 C MBRD5100HL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 10A SCHOTTKY RECTIFIER 1.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Single Si 10 A 100 V 820 mV 150 A - 55 C + 175 C SK1010H Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2Amp Schottky Rectifier 2.656In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123FL SMD26PL AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER 7.363In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-221AC-2 Single Si 2 A 60 V 700 mV 100 uA SS26FL Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 15A SCHOTTKY BARRIER RECTIFIERS 1.422In Stock
Min.: 1
Mult.: 1
Reel: 500

Schottky Rectifiers Through Hole R-6 Single Si 15 A 45 V 480 mV 275 A 100 uA - 55 C + 200 C 15SQ045 Reel, Cut Tape
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 3A SCHOTTKY RECTIFIER 1.475In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Si 3 A 40 V 450 mV 100 uA SL34B Reel, Cut Tape, MouseReel