Comchip Technology CDBU70 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers VR=70V, IO=70mA 2.569In Stock
8.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 70 mA 70 V 1 V 100 mA 100 nA + 125 C CDBU70 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers Schottky Barr Diode 70mA, 70V 8.822In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 100 mA 70 V 1 V 100 mA 100 nA + 125 C CDBU70 Reel, Cut Tape, MouseReel