Comchip Technology CDBU40 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=200mA 9.187In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 200 mA 40 V 1 V 600 mA 200 nA + 125 C CDBU40 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=200mA 8.015In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 200 mA 40 V 1 V 600 mA 200 nA - 65 C + 125 C CDBU40 Reel, Cut Tape, MouseReel