Central Semiconductor Schottky Diodes & Rectifiers

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Central Semiconductor Schottky Diodes & Rectifiers Dual Common Cathode 6.0Amp 60V Schottky 42.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 6 A 60 V 900 mV 50 A 30 uA - 65 C + 150 C Reel, Cut Tape
Central Semiconductor Schottky Diodes & Rectifiers 60V 3A 84.581In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 750 mV 80 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers SMC 3A 40V Schottky 177.934In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 20 V 500 mV 150 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers SMB 2A 60V SMD Shtky 32.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 60 V 850 mV 30 A 20 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 2Amp 60Volt Low Vf 60Vrrm 60Vr 10.211In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 60 V 850 mV 50 A 50 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 10A 100V SMT LOW FWRD VOLTAGE 8.465In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TLM364-3 Si Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky Diode 38.852In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT TLM2D3D6 Single Si 100 mA 30 V 410 mV 500 mA 300 nA - 65 C + 125 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 30V 100mA Low VF Schottky Diode 13.645In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes Single Si Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 3Amp 100Vrrm 100Vr 71Vrrms 50A IFSM 6.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 100 V 800 mV 150 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 5.0Amp 40Vrrm 40Vr 28Vrrms 100A IFSM 12.949In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si Reel, Cut Tape
Central Semiconductor Schottky Diodes & Rectifiers Schottky Rectifier 11.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Si Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 3A 60V SMT DIODE SINGLE 55.004In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA-2 Single Si 3 A 60 V 850 mV 80 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 40Vrrm 40Vr 28Vr 1.0A 30A 1.4W 8.465In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 370 mV 30 A 500 uA - 65 C + 150 C CMSH1 Reel, Cut Tape
Central Semiconductor Schottky Diodes & Rectifiers SCHOTTKY DIODE SNGL 6.744In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT Single Si 200 mA 40 V 1 V 600 mA 200 nA - 65 C + 125 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky 1A 20Vrrm 20Vr 30IFSM 9.937In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 20 V 370 mV 30 A 20 mA - 65 C + 150 C CMSH1 Reel, Cut Tape, MouseReel

Central Semiconductor Schottky Diodes & Rectifiers 10Amp 45V Schottky 200V Ifsm 1.0V Irrm 3.041In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 45 V 750 mV 200 A 100 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky Diode 2.926In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-563-6 Single Si 500 mA 40 V 470 mV 10 A 100 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky Rectifier Single 1.599In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 60 V 790 mV 125 A 20 mA - 65 C + 150 C Reel, Cut Tape, MouseReel

Central Semiconductor Schottky Diodes & Rectifiers Single Schottky 30Vr 200mA 600Ifsm 6.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 100 mA 25 V 800 mV 600 mA 2 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky 400Pd mW 30Vrrm 200If mA 6.181In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 200 mA 30 V 500 mV 600 mA 2 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 3Amp 200Vrrm 200Vr 140Vrrms 80A IFSM 4.230In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers 60Vrrm 60Vr 42Vrms 3.0A 150A 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 3 A 60 V 560 mV 150 A 500 uA - 65 C + 150 C CMSH3-60 Reel, Cut Tape
Central Semiconductor CMLSH05-4 TR PBFREE
Central Semiconductor Schottky Diodes & Rectifiers 500mA,40V Surface mount Diode-Schottky (<1A) Single: High Current: Low VF 3.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 500 mA 40 V 470 mV 10 A 100 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky Diode 2.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 350 mA 30 V 1 V 750 A 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Dual Isolated Opposing 6.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 200 mA 40 V 1 V 750 mA 500 nA - 65 C + 150 C Reel, Cut Tape, MouseReel