Rectron Schottky Diodes & Rectifiers

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Schottky Diodes & Rectifiers 5A 40V 6.722In Stock
Cut Tape
0,972 €
0,693 €
0,432 €
0,298 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 5 A 40 V 550 mV 150 A 200 uA - 55 C + 150 C FM5 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SMA 1A 100V Schottky 3.861In Stock
Cut Tape
0,421 €
0,285 €
0,18 €
0,113 €
Reel
0,066 €
Min.: 1
Mult.: 1
: 7.500
Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 100 V 850 mV 40 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 1A 60V Schottky 11.914In Stock
Cut Tape
0,378 €
0,256 €
0,162 €
0,103 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 7.500
Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 60 V 700 mV 40 A 200 uA - 55 C + 150 C FM1 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 20-40V 3A SCHOTTKY Barrier Rectifier 8.553In Stock
Cut Tape
0,886 €
0,609 €
0,386 €
0,239 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 7.500
Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 40 V 450 mV 90 A 2 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers GP Si Rectifier SMB,2A,40V 3.531In Stock
Cut Tape
0,497 €
0,345 €
0,218 €
0,137 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 7.500
Schottky Rectifiers SMD/SMT 2 A 40 V 550 mV 60 A 200 uA - 55 C + 125 C FM2 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers SOD-123,1A,30V,Schot tky 15.010In Stock
Cut Tape
0,356 €
0,246 €
0,156 €
0,098 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 3A 40V Schottky 1.251In Stock
Cut Tape
0,896 €
0,619 €
0,392 €
0,243 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 1.200
Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 550 mV 80 A 200 uA - 55 C + 150 C SR3x0 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 1A 40V Schottky 14.455In Stock
Cut Tape
0,40 €
0,275 €
0,175 €
0,11 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers Through Hole R-1 Single Si 1 A 40 V 550 mV 20 A 200 uA - 55 C + 150 C 1Sx0 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 5A 60V Schottky 2.783In Stock
Cut Tape
1,25 €
0,893 €
0,556 €
0,383 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 1.200
Schottky Rectifiers Through Hole DO-201AD-2 Single Si 5 A 60 V 750 mV 150 A 200 uA + 150 C SR5 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 5A 40V Schottky 3.932In Stock
Cut Tape
1,25 €
0,893 €
0,556 €
0,383 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 1.200
Schottky Rectifiers Through Hole DO-201AD-2 Single Si 5 A 40 V 550 mV 150 A 200 uA + 150 C SR5 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 1A 60V Schottky 46.049In Stock
0,616 €
0,422 €
0,268 €
0,171 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole DO-41 Single Si 1 A 60 V 700 mV 40 A 200 uA - 65 C + 150 C SR120 Bulk
Rectron Schottky Diodes & Rectifiers SOT23 0.2A 30V Schot tky Dblr 45.916In Stock
Cut Tape
0,356 €
0,246 €
0,156 €
0,098 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 20V 1A 14.928In Stock
Cut Tape
0,421 €
0,285 €
0,18 €
0,113 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers Through Hole DO-41 Single Si 1 A 20 V 750 mV 25 A 200 uA - 55 C + 150 C 1N581 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 30V 1A 2.444In Stock
Cut Tape
0,40 €
0,275 €
0,175 €
0,11 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 200 uA - 55 C + 150 C 1N581 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers SMA,1A,20V,Schottky 7.365In Stock
15.000Expected 12/22/2026
Cut Tape
0,356 €
0,246 €
0,156 €
0,098 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 20 V 750 mV 25 A 200 uA - 55 C + 150 C FM5 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers Vr/30V Io/1A BULK 1.271In Stock
0,648 €
0,443 €
0,28 €
0,178 €
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 200 uA - 55 C + 150 C 1N581 Bulk
Rectron Schottky Diodes & Rectifiers 40V 1A 1.640In Stock
Cut Tape
0,40 €
0,275 €
0,175 €
0,11 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers Through Hole DO-41 Single Si 1 A 40 V 900 mV 25 A 200 uA - 55 C + 150 C 1N581 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers Vr/40V Io/3A T/R 1.527In Stock
Cut Tape
0,94 €
0,648 €
0,41 €
0,254 €
Reel
0,188 €
Min.: 1
Mult.: 1
: 1.200
Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 950 mV 80 A 200 uA - 55 C + 150 C 1N582 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 100V 2A SM SCHOTTKY Barrier Rectifier 6.961In Stock
33.000Expected 3/26/2027
Cut Tape
0,626 €
0,432 €
0,274 €
0,138 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 2 A 100 V 850 mV 60 A 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SOT23CA.0.2A 30V Sch ottky 15.294In Stock
Cut Tape
0,356 €
0,246 €
0,156 €
0,098 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SOT23 0.2A 30V Schot tky Dblr 28.466In Stock
105.000On Order
Cut Tape
0,421 €
0,195 €
0,122 €
0,09 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 2A 40V Schottky 2.853In Stock
Cut Tape
0,616 €
0,422 €
0,268 €
0,168 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 40 V 550 mV 50 A 1 mA - 65 C + 125 C FM2 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SMC 3A 100V Schottky 2.635In Stock
Cut Tape
1,17 €
0,806 €
0,51 €
0,315 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 3 A 100 V 850 mV 80 A 200 uA + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER 2.890In Stock
Cut Tape
1,07 €
0,737 €
0,467 €
0,288 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 200 V 830 mV 100 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers Schottky Bypass Diode 16A, 45V 1.542In Stock
Cut Tape
2,26 €
1,41 €
0,931 €
0,739 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 2.000
Schottky Rectifiers SMD/SMT SlimPAQ-2 Single Si 16 A 45 V 540 mV 300 A 100 uA - 55 C + 175 C Reel, Cut Tape