MACOM Schottky Diodes & Rectifiers

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free ZBD 10.423In Stock
3,12 €
2,03 €
1,56 €
1,33 €
1,14 €
Min.: 1
Mult.: 1
Schottky Diodes SMD/SMT SOD-323-2 Single Si 1 mA 1.5 V 220 mV - 65 C + 125 C
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 5.702In Stock
2,00 €
1,49 €
1,36 €
1,21 €
Min.: 1
Mult.: 1
Si
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free ZBD 7.978In Stock
Cut Tape
3,13 €
2,04 €
1,77 €
1,57 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Dual Si 10 mA 1.5 V 220 mV - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM MA4E2037
MACOM Schottky Diodes & Rectifiers Diode,Schottky,Beam_Lead,GaAs,ODS1010 500In Stock
17,67 €
Min.: 100
Mult.: 100
Schottky Diodes SMD/SMT Single GaAs 7 V 700 mV - 65 C + 125 C


MACOM Schottky Diodes & Rectifiers Diode,Schottky,Quad,Surface_MT 51In Stock
91,56 €
76,56 €
74,30 €
Min.: 1
Mult.: 1
Schottky Diodes SMD/SMT ODS-186 Single 7 V - 65 C + 150 C

MACOM Schottky Diodes & Rectifiers DC-80GHz Cap .09pF Junc. Cap .09pF
600In Stock
3,85 €
3,78 €
3,71 €
Min.: 100
Mult.: 100
Schottky Diodes SMD/SMT Single GaAs 1 mA 7 V 700 mV 10 uA - 65 C + 125 C Tray
MACOM MA4E931Z2-1261A
MACOM Schottky Diodes & Rectifiers Diode,Schottky,ZBD,Chip 800In Stock
9,14 €
8,12 €
7,78 €
7,71 €
Min.: 100
Mult.: 100
Schottky Diodes SMD/SMT Die Single 1 mA 3 V 150 mV 1 mA - 65 C + 150 C
MACOM MA4E2514L-1116
MACOM Schottky Diodes & Rectifiers HMIC Surmount SCHOTTKY Tee 400In Stock
8,68 €
8,22 €
Min.: 400
Mult.: 400
Schottky Diodes SMD/SMT 0505 (1111 metric) Single Si 20 mA 5 V 300 mV - 40 C + 150 C
MACOM MSS39-148-B10B
MACOM Schottky Diodes & Rectifiers Com Schottky-Beamlead, B10B 100In Stock
13,30 €
Min.: 25
Mult.: 25
Schottky Diodes SMD/SMT B10B Single Si 50 mA 3.5 V 390 mV - 65 C + 150 C

MACOM Schottky Diodes & Rectifiers Diode,Schottky,GaAs,FlipChip,Single
3.900In Stock
6.000Expected 11/27/2026
4,65 €
4,14 €
3,66 €
Min.: 100
Mult.: 100
Schottky Diodes SMD/SMT Die Single GaAs 1 mA 7 V 700 mV 10 uA - 65 C + 125 C

MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 27.445In Stock
Cut Tape
3,12 €
2,03 €
1,56 €
1,30 €
1,20 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Single Si 30 mA 20 V 1 V 100 mA 200 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers SCHOTTKY LOW BARRIER LEAD FREE PLASTIC D 12.472In Stock
Cut Tape
3,12 €
2,03 €
1,56 €
1,30 €
1,20 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-323-3 Single Si 20 mA 3 V 350 mV 500 nA - 65 C + 125 C Reel, Cut Tape, MouseReel

MACOM Schottky Diodes & Rectifiers GFCS3S IN POCKET TAPE 5.502In Stock
6.000Expected 10/28/2026
Cut Tape
4,83 €
3,70 €
3,41 €
3,10 €
Reel
2,84 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT FlipChip Single GaAs 7 V 700 mV - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM MA4E2054A1-287T
MACOM Schottky Diodes & Rectifiers LEAD FREE VERSION OF MA4E2054A-287T. 16.809In Stock
Cut Tape
3,02 €
1,95 €
1,44 €
1,20 €
1,12 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 3.000
Si Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 1.273In Stock
Cut Tape
3,12 €
2,03 €
1,56 €
1,30 €
1,20 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-323-3 Dual Si 30 mA 20 V 1 V 100 mA 200 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers SCHOTTKY,PLASTIC,SINGLE,LEAD-FREE 2.343In Stock
Cut Tape
2,00 €
1,49 €
1,36 €
1,21 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOD-323-2 Single Si 20 mA 3 V 350 mV 500 nA - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Lead-Free Plastic 2.571In Stock
2,00 €
1,49 €
1,36 €
1,21 €
Min.: 1
Mult.: 1
Si

MACOM Schottky Diodes & Rectifiers Brkdn V 3.0Volt min. 30pF max.-65 to 125 7.588In Stock
Cut Tape
2,14 €
1,60 €
1,46 €
1,31 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 20 mA 3 V 350 mV 500 nA - 65 C + 125 C Reel, Cut Tape, MouseReel

MACOM Schottky Diodes & Rectifiers DC-18GHz Vf@1mA = 300mv typ.
1.900In Stock
4,95 €
4,65 €
4,40 €
4,24 €
Min.: 100
Mult.: 100
Schottky Diodes SMD/SMT 0502 (1205 metric) Single Si 20 mA 5 V 300 mV 10 uA - 40 C + 125 C Tray
MACOM MA4E1338B1-1146T
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 6.081In Stock
Cut Tape
3,12 €
2,03 €
1,56 €
1,30 €
1,20 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.000
Si Reel, Cut Tape
MACOM Schottky Diodes & Rectifiers Diode, Schottky, SOT23-3LD 37In Stock
9.000Expected 4/26/2027
Cut Tape
2,24 €
1,61 €
1,44 €
1,29 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT Single Si 150 mA 8 V 500 mV 10 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 1.953In Stock
Cut Tape
2,00 €
1,49 €
1,36 €
1,21 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOD-323-2 Single Si 30 mA 20 V 1 V 10 uA - 55 C + 125 C Reel, Cut Tape
MACOM Schottky Diodes & Rectifiers LEAD FREE SCHOTTKY SINGLE G/R PLASTIC 717In Stock
9.000Expected 5/6/2027
Cut Tape
2,12 €
1,57 €
1,44 €
1,28 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 3.000
Schottky Diodes SMD/SMT SOT-23-3 Single Si 30 mA 20 V 1 V - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 2.778In Stock
3,03 €
1,96 €
1,66 €
1,44 €
Min.: 1
Mult.: 1
Schottky Diodes SMD/SMT Dual Series Si 200 mA 70 V 1 V 10 uA - 55 C + 125 C
MACOM Schottky Diodes & Rectifiers LEAD FREE SCHOTTKY DUAL PLASTIC 489In Stock
2,14 €
1,60 €
1,46 €
1,31 €
Min.: 1
Mult.: 1
Schottky Diodes SMD/SMT SOT-23-3 Dual Series 20 mA 3 V 350 mV 500 nA - 65 C + 125 C