Comchip Technology Schottky Diodes & Rectifiers

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 3A 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 45 V 430 mV 30 A 20 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 5A DO-27 2.778In Stock
Min.: 1
Mult.: 1
: 1.200

Schottky Rectifiers Through Hole DO-27-2 Single Si 5 A 100 V 810 mV 125 A 500 uA - 50 C + 150 C Ammo Pack
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 3A 100V SMB 55.829In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 100 V 850 mV 80 A 300 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 500mA 0402/DFN1006/SOD-923F 7.465In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT SOD-923F-2 Single Si 500 mA 40 V 440 mV 4.5 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 20V 500MA 0603 SOD523F 3.801In Stock
Min.: 1
Mult.: 1
: 4.000

Si CDBUR0520 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=30V, IO=100mA 91.368In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 100 mA 35 V 440 mV 1 A 30 uA + 125 C CDBU0130 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 30V 0.2A 155.904In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 100 mA 30 V 1 V 600 mA 2 uA + 125 C BAT54 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 60V 37.984In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 60 V 750 mV 30 A 500 uA - 65 C + 150 C CDBA160 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 500mA 0402/DFN1006/SOD-923F 27.578In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT SOD-923F-2 Single Si 500 mA 40 V 440 mV 4.5 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A 7.479In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 360 mV 50 A 1 mA - 55 C + 150 C CDBA240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 70mA 70V 56.013In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 70 mA 70 V 410 mV 100 mA 100 nA - 65 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 200V, 5A 10.677In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 5 A 200 V 900 mV 125 A 20 mA - 50 C + 175 C CDBC5200 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers Schottky Barr Rectfr 5A, 60V (Green) 15.442In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 5 A 60 V 750 mV 100 A 500 uA - 40 C + 125 C CDBC560 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=45V, IO=100mA 36.410In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 100 mA 50 V 550 mV 1 A 1 uA + 125 C CDBU0145 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 1A 40V SMB (Halogen Free) 33.293In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 1 A 40 V 500 mV 30 A 20 mA - 50 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 2A 600V SMAF 36.387In Stock
Min.: 1
Mult.: 1
: 10.000

Schottky Diodes SMD/SMT SMAF-2 Single Si 2 A 600 V 1.7 V 50 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY, COM CATH 200mA 30V 84.244In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 30 V 520 mV 600 mA 2 mA - 55 C + 125 C BAT54 Reel, Cut Tape, MouseReel

Comchip Technology Schottky Diodes & Rectifiers Schottky Barrier Diodes 40V 2A 4.251In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT Single Si 2 A 40 V 500 mV 50 A 500 mA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 40V 3A DO214AA SMB 1.624In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 40 V 500 mV 80 A 500 uA - 55 C + 125 C Reel, Cut Tape
Comchip Technology Schottky Diodes & Rectifiers 100V 1A SOD123F 481In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-123F-2 Single Si 1 A 100 V 830 mV 30 A 500 uA - 50 C + 150 C Reel, Cut Tape
Comchip Technology Schottky Diodes & Rectifiers 1A 60V LOW PROFILE AEC-Q101 2.994In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-123H-2 Single Si 1 A 60 V 700 mV 30 A 500 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 40V 0.2A SOD923F 4.895In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT SOD-923F-2 Single Si 200 mA 40 V 350 mV 3 A 500 nA - 40 C + 125 C Reel, Cut Tape
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 60V (Green) 2.580In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 1 A 60 V 700 mV 30 A 500 uA - 50 C + 150 C CDBB160 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers DFN 200mA 40V Sm. Sgnl. Schottky 440In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT 0503 (1308 metric) Single Si 200 mA 40 V 380 mV 600 mA 200 nA + 125 C CDBER40 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A 2.073In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT SOD-123F-2 Single Si 2 A 40 V 500 mV 50 A 10 mA - 55 C + 125 C CDBM240 Reel, Cut Tape, MouseReel