UFM17PL Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers 1A ULTRA FAST RECOVERY RECTIFIER 967In Stock
2.500Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123FL-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C UFM17PL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers SUPERFAST RECTIFIERS 1000V 1A, SOD-123FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123FL-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C UFM17PL Reel, Cut Tape