MURS160 Series Rectifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 600V 1A 417.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel

Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt 33.451In Stock
Min.: 1
Mult.: 1
Reel: 3.200

SMD/SMT DO-214AA-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 Reel, Cut Tape, MouseReel

Vishay General Semiconductor Rectifiers 1A,600V,50ns SMB, UF Rect, SMD 75.167In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,600V,50ns SMB, UF Rect, SMD 9.180In Stock
Min.: 1
Mult.: 1
Reel: 3.200

SMD/SMT DO-214AA 600 V 1 A Fast Recovery Rectifiers Single 1.05 V 35 A 5 uA 50 ns - 65 C + 175 C MURS160 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 600V 25ns 24.888In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 1A Ultrafast 126.503In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS160 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMB T&R 3K 8.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 65 C + 175 C MURS160 Reel, Cut Tape, MouseReel
Vishay Rectifiers 1A,600V,50ns, SMB,UF RECT,SMD Non-Stocked
Min.: 1
Mult.: 1
MURS160