FERD20S100S Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) 6.360In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 100 V 20 A Standard Recovery Rectifier Single 680 mV 150 A 110 uA - 65 C + 175 C FERD20S100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 1.000

Through Hole TO-220-3 100 V 20 A Standard Recovery Rectifier Single 680 mV 220 A 110 uA - 65 C + 175 C FERD20S100S Tube