DSI30-16 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 30 Amps 1600V 3.111In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
IXYS Rectifiers 30 Amps 1600V Lead-Time 18 Weeks

SMD/SMT D2PAK-3 (TO-263-3) 1.6 kV 30 A Standard Recovery Rectifier Single 1.25 V 300 A 1.5 mA - 40 C + 175 C DSI30-16 Reel, Cut Tape, MouseReel