BYG20 Series Rectifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1.5 Amp 400 Volt 45.142In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT DO-214AC(SMA) 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt 52.501In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 2.513In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5 Amp 200 Volt 2.843In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC(SMA) 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified 3.260In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT DO-214AC-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 7.443In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5 Amp 400 Volt 3.835In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified 7.430In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt
14.407Expected 4/22/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5 Amp 200 Volt
6.481Expected 4/22/2026
Min.: 1
Mult.: 1
: 1.800

SMD/SMT DO-214AC(SMA) 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,200V,75nS SF Avalanche SMD Non-Stocked
Min.: 14.400
Mult.: 1.800
: 1.800

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,200V,75nS SF Avalanche SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 7.200
Mult.: 1.800
: 1.800

SMD/SMT DO-214AC-2 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 7.500
Mult.: 7.500
: 7.500

SMD/SMT DO-214AC-2 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 14.400
Mult.: 1.800
: 1.800

SMD/SMT DO-214AC-2 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

SMD/SMT DO-214AC-2 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,400V,75nS SF Avalanche SMD Non-Stocked
Min.: 14.400
Mult.: 1.800
: 1.800

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,400V,75nS SF Avalanche SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 14.400
Mult.: 1.800
: 1.800

SMD/SMT DO-214AC-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

SMD/SMT DO-214AC-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Min.: 14.400
Mult.: 1.800
: 1.800

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

SMA BYG20 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 14.400
Mult.: 1.800
: 1.800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 15.000
Mult.: 7.500
: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel