Tube AEC-Q100 Rectifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 650 V, 80A Ultrafast Low Vf rectifier 600In Stock
600Expected 11/30/2026
6,00 €
3,12 €
2,86 €
2,45 €
2,37 €
Min.: 1
Mult.: 1
Through Hole DO-247-2 650 V 80 A Ultrafast Rectifier Single 1.4 V 700 A 440 uA 70 ns - 40 C + 175 C AEC-Q100 Tube
STMicroelectronics Rectifiers Automotive Ultrafast 60A 1000V 1.3VF 49n 8.300In Stock
5,52 €
2,85 €
2,61 €
2,30 €
Min.: 1
Mult.: 1
Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 200 uA 49 ns - 40 C + 175 C STTH6010-Y AEC-Q100 Tube
Vishay Semiconductors Rectifiers 200 Volt 8.0A 25ns Single Glass Pass 16In Stock
2,06 €
1,31 €
0,886 €
0,728 €
Min.: 1
Mult.: 1
D2PAK-2 (TO-263-2) AEC-Q100 Tube
Vishay Semiconductors Rectifiers 6 Amp 600 Volt Non-Stocked
0,588 €
0,579 €
0,574 €
Min.: 3.000
Mult.: 3.000
SMD/SMT D-PAK 600 V 6 A Fast Recovery Rectifiers Single 2.1 V 70 A 50 uA 25 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 6 Amp 600 Volt Non-Stocked
0,589 €
0,578 €
0,574 €
Min.: 3.000
Mult.: 3.000
SMD/SMT D-PAK 600 V 6 A Fast Recovery Rectifiers Single 3.1 V 50 A 20 uA 21 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 8 Amp 600 Volt Non-Stocked
0,708 €
Min.: 3.000
Mult.: 3.000
SMD/SMT D-PAK 600 V 8 A Fast Recovery Rectifiers Single 2.4 V 90 A 50 uA 22 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 15 Amp 600 Volt Non-Stocked
1,24 €
1,21 €
Min.: 1.000
Mult.: 1.000
Through Hole TO-262 600 V 15 A Fast Recovery Rectifiers Single 2.45 V 160 A 15 uA 36 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube

Vishay Semiconductors Rectifiers 15 Amp 600 Volt Non-Stocked
1,10 €
1,08 €
1,07 €
Min.: 1.000
Mult.: 1.000
SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 160 A 10 nA 21 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 30 Amp 600 Volt Non-Stocked
1,56 €
1,53 €
Min.: 1.000
Mult.: 1.000
Through Hole TO-262AA 600 V 30 A Fast Recovery Rectifiers Single 2 V 180 A 20 nA 27 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube

Vishay Semiconductors Rectifiers 30 Amp 600 Volt Non-Stocked
1,39 €
1,37 €
1,36 €
Min.: 1.000
Mult.: 1.000
SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 180 A 20 nA 27 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 30 Amp 600 Volt Non-Stocked
1,57 €
1,53 €
1,52 €
Min.: 1.000
Mult.: 1.000
Through Hole TO-262AA 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube

Vishay Semiconductors Rectifiers 30 Amp 600 Volt Non-Stocked Lead-Time 19 Weeks
1,36 €
Min.: 1.000
Mult.: 1.000
SMD/SMT D2PAK-2 (TO-263-2) 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube