TO-220A Rectifiers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 8.0A 200V 20ns 1.882In Stock
Min.: 1
Mult.: 1

Through Hole TO-220A 200 V 8 A Fast Recovery Rectifiers Single 950 mV 150 A 10 uA 20 ns - 55 C + 150 C USF Tube
Rectron Rectifiers 8A 800V 250ns 267In Stock
Min.: 1
Mult.: 1

Through Hole TO-220A 800 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 50V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 50 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 100V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 100 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 200V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 400V Non-Stocked
Min.: 20.000
Mult.: 2.000

Through Hole TO-220A 400 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 600V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 50V Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Through Hole TO-220A 50 V 8 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER80 Reel
Rectron Rectifiers 8A 100V Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

Through Hole TO-220A 100 V 8 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER80 Reel
Rectron Rectifiers 8A 200V Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Through Hole TO-220A 200 V 8 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER80 Reel
Rectron Rectifiers 8A 300V Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Through Hole TO-220A 300 V 8 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER80 Reel
Rectron Rectifiers 8A 400V Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Through Hole TO-220A 400 V 8 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER80 Reel
Rectron Rectifiers 8A 50V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 50 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 10 uA - 55 C + 150 C RL80 Tube
Rectron Rectifiers 8A 100V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 100 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 10 uA - 55 C + 150 C RL80 Tube
Rectron Rectifiers 8A 200V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 200 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 10 uA - 55 C + 150 C RL80 Tube
Rectron Rectifiers 8A 400V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 400 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 10 uA - 55 C + 150 C RL80 Tube
Rectron Rectifiers 8A 600V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 600 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 10 uA - 55 C + 150 C RL80 Tube
Rectron Rectifiers 8A 800V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 800 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 10 uA - 55 C + 150 C RL80 Tube
Rectron Rectifiers TO-220A 8A 50V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 50 V 8 A Fast Recovery Rectifiers Single 1 V 125 A 10 uA 35 ns - 65 C + 150 C Tube
Rectron Rectifiers TO-220A 8A 100V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 100 V 8 A Fast Recovery Rectifiers Single 1 V 125 A 10 uA 35 ns - 65 C + 150 C Tube
Rectron Rectifiers TO-220A 8A 150V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 150 V 8 A Fast Recovery Rectifiers Single 1 V 125 A 10 uA 35 ns - 65 C + 150 C Tube
Rectron Rectifiers 8A 200V Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 200 V 8 A Fast Recovery Rectifiers Single 1 V 125 A 10 uA 50 ns - 65 C + 150 C SF8 Tube
Rectron Rectifiers TO-220A 8A 300V 35ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 300 V 8 A Fast Recovery Rectifiers Single 1.35 V 125 A 10 uA 50 ns - 65 C + 150 C Tube
Rectron Rectifiers 8.0A 50V 20ns Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 50 V 8 A Fast Recovery Rectifiers Single 950 mV 150 A 10 uA 20 ns - 55 C + 150 C USF Tube
Rectron Rectifiers TO-220A 8A 100V 20NS Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole TO-220A 100 V 8 A Fast Recovery Rectifiers Single 950 mV 150 A 10 uA 20 ns - 55 C + 150 C Tube