SOT-363 Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 80V 200mW 717In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Double Dual Common Anode 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 80V 200mW 2.410In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Quad Common Anode 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 80V 200mW 243In Stock
21.000Expected 5/19/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Double Dual Common Cathode 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 80V 200mW 27In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 720
: 3.000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Triple Parallel 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 80V 200mW
30.000Expected 3/26/2027
Min.: 1
Mult.: 1
Max.: 570
: 3.000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Double Dual Series 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel
onsemi Rectifiers Low Cap. for ESD Protection in 2 Line
49.730On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT SOT-363 70 V 200 mA Standard Recovery Rectifier Quad 1.25 V 2 A 2.5 uA - 55 C + 150 C NUP2301 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 75V 200mW
9.000Expected 10/4/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Dual Anti-Parallel 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel