Through Hole Tube Rectifiers

Results: 1.381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 207In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 814In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9.731In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6.916In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 901In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 60 A Fast Recovery Rectifiers Common Cathode 2.1 V 450 A 25 uA 42 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 1.047In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 30A If; 1200V Vr TO-220AC 15.840In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.15 V 240 A 320 uA 49 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200V 15A TO-220 Fred Pt 45.294In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C FRED Pt Tube
WeEn Semiconductors Rectifiers BYC30MW-650PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 806In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Hyper Fast Recovery Rectifier Single 2.05 V 297 A 30 uA 20 ns - 65 C + 175 C Tube
WeEn Semiconductors Rectifiers BYC30X-600PS/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 11.083In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 30 A Standard Recovery Rectifier Single 2 V 260 A 10 uA 45 ns - 65 C + 175 C Tube
WeEn Semiconductors Rectifiers BYC30JT-600PS/TO3PF/STANDARD MARKING * HORIZONTAL, RAIL PACK 2.299In Stock
Min.: 1
Mult.: 1

Through Hole SOT-1293-3 600 V 30 A Standard Recovery Rectifier Single 2 V 30 A 10 uA 18 ns - 65 C + 175 C 21 Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
Vishay Semiconductors Rectifiers 60 Amp 600 Volt 405In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 40A 1200V Single Die 4.525In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 40 A Standard Recovery Rectifier Single 1.1 V 400 A 1 mA - 40 C + 150 C Tube
onsemi Rectifiers 600V, 60A Ultrafast 1.601In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Fast Recovery Rectifiers Single 1.7 V 600 A 100 uA 80 ns - 65 C + 175 C FFH60UP60S Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 5.721In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 300 V 20 A Super Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C Tube
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 20A 6.429In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-3 600 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1.07 V 132 A 10 uA 50 ns + 150 C Tube
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1.732In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 1.66 V 155 A 10 uA 26 ns - 55 C + 175 C Tube
Vishay Rectifiers 2X30A 600V FREDS TO-247 225In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C VS-C5PH6006L-N3 Tube
Vishay Rectifiers FREDS - TO-247 281In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C VS-C5PW6006L-N3 Tube
STMicroelectronics Rectifiers RECTIFIER 4.337In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 1.229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1.192In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5.500In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 1.391In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C Tube