Screw Mount Rectifiers

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers Freds - POWIRTAB 360In Stock
8,97 €
5,01 €
4,70 €
4,68 €
4,43 €
Min.: 1
Mult.: 1
Screw Mount PowerTab 600 V 150 A Single 1.27 V 1.2 kA 8 uA 50 ns - 55 C + 175 C Ultrafast Soft Recovery Diode Tube
Infineon Technologies Rectifiers THYR / DIODE MODULE DK 5In Stock
22On Order
315,98 €
257,91 €
Min.: 1
Mult.: 1
Screw Mount Non-standard 1.6 kV 600 A Dual 1.32 V 22 kA 40 mA - 40 C + 150 C Tray
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 937In Stock
18,58 €
17,82 €
17,79 €
17,31 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube
IXYS Rectifiers 180 Amps 600V 633In Stock
35,46 €
29,72 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B-4 600 V 90 A Fast Recovery Rectifiers Dual Parallel 1.39 V 1 kA 1 mA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 1200V 2.821In Stock
26,96 €
19,20 €
18,82 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
Vishay Semiconductors Rectifiers 1000 Volt 70 Amp 105In Stock
28,91 €
23,59 €
20,96 €
20,86 €
Min.: 1
Mult.: 1
Screw Mount D-55 1 kV 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 110 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers Output & SW Modules - SOT-227 FRED 155In Stock
28,68 €
20,64 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 400 V 210 A Fast Recovery Rectifiers Dual 1.06 V 1.3 kA 1.3 uA 40 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A Dual Anti-Parallel SOT-227 134In Stock
23,50 €
22,79 €
22,70 €
20,48 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube
IXYS Rectifiers 120 Amps 1200V 95In Stock
43,03 €
40,65 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.84 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 120 Amps 400V 85In Stock
32,04 €
23,64 €
23,25 €
22,82 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B-4 400 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-04 Tube
IXYS Rectifiers 50 Amps 1200V 183In Stock
100Expected 12/1/2026
28,99 €
23,63 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B-4 1.2 kV 25 A Fast Recovery Rectifiers Dual Parallel 5.92 V 250 A 250 uA 15 ns - 40 C + 150 C DSEPxx Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 152In Stock
16,25 €
12,64 €
11,62 €
11,06 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
IXYS Rectifiers 60 Amps 1200V 224In Stock
30,42 €
22,45 €
21,65 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Anti-Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X30-12 Tube
IXYS Rectifiers 180 Amps 300V 118In Stock
41,37 €
35,63 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 10 Amps 4800V 106In Stock
97,17 €
85,76 €
Min.: 1
Mult.: 1
Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
IXYS Rectifiers 60 Amps 1000V 175In Stock
27,63 €
19,66 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
Vishay Semiconductors Rectifiers 1200 volt 220 amp 207In Stock
52,97 €
41,19 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 1.2 kV 110 A Fast Recovery Rectifiers Dual 3.41 V 700 A 10 uA 58 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 146In Stock
19,38 €
13,52 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 1.2 kV 60 A Fast Recovery Rectifiers Dual 2.75 V 290 A 600 nA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 279In Stock
17,87 €
14,53 €
13,52 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 600 V 60 A Fast Recovery Rectifiers Dual 1.6 V 450 A 230 nA 63 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
24,17 €
23,68 €
23,63 €
23,35 €
21,05 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 213In Stock
18,12 €
14,72 €
13,73 €
13,58 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED SINGLE PHA 187In Stock
18,09 €
13,55 €
13,52 €
Min.: 1
Mult.: 1
Screw Mount SOT-227 600 V 30 A Ultra Fast Recovery Rectifiers Quad 1.6 V 305 A 100 nA 57 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 400 Volt 420 Amp Common Cathode 20In Stock
51,63 €
41,70 €
Min.: 1
Mult.: 1
Screw Mount TO-244 400 V 320 A Fast Recovery Rectifiers Dual Anode Common Cathode 1.3 V 1.2 kA 900 uA 90 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers Std Rectifier 88In Stock
26,85 €
26,84 €
25,83 €
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 400 V 22 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers UFR,FRR 78In Stock
46,74 €
46,73 €
44,52 €
44,23 €
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray