- 50 C Rectifiers

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1.0a Rectifier UF Recovery 197.882In Stock
Cut Tape
0,49 €
0,228 €
0,198 €
0,151 €
Reel
0,089 €
Min.: 1
Mult.: 1
Max.: 7.500
: 7.500
SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 349.340In Stock
Cut Tape
0,757 €
0,343 €
0,303 €
0,231 €
0,194 €
Reel
0,16 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/600V Io/1A 22.013In Stock
Cut Tape
0,507 €
0,226 €
0,199 €
0,15 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 600 Volt 20.110In Stock
Cut Tape
0,533 €
0,241 €
0,206 €
0,135 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL 600 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4937 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 100 Volt 5.662In Stock
Cut Tape
1,18 €
0,604 €
0,419 €
0,338 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N5401 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 300 Volt 9.564In Stock
Cut Tape
1,28 €
0,604 €
0,419 €
0,338 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 300 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N5403 Reel, Cut Tape
Vishay Semiconductors Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM 3.002In Stock
Cut Tape
2,38 €
1,17 €
1,06 €
0,727 €
Reel
0,727 €
Min.: 1
Mult.: 1
: 800
Through Hole P600-2 400 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Reel, Cut Tape
Vishay Semiconductors Rectifiers 6A,100V,PLASTIC RECT 2.710In Stock
2,38 €
1,17 €
0,903 €
Reel
0,85 €
0,797 €
0,727 €
Min.: 1
Mult.: 1
: 300
Through Hole P600 100 V 6 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers Vr/50V Io/1A Trim Leads 15.923In Stock
0,447 €
0,213 €
0,187 €
0,125 €
Reel
0,086 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers Vr/100V Io/1A Trim Leads 18.152In Stock
0,464 €
0,213 €
0,187 €
0,138 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers Vr/800V Io/1A 52.563In Stock
Cut Tape
0,439 €
0,213 €
0,187 €
0,14 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Reel, Cut Tape
Vishay Semiconductors Rectifiers Vr/400V Io/1A Trim Shorter Leads 99.012In Stock
0,482 €
0,213 €
0,187 €
0,14 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 23.315In Stock
Cut Tape
0,507 €
0,241 €
0,212 €
0,16 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4936 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt Trim Leads 15.706In Stock
0,843 €
0,584 €
0,37 €
0,229 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4936 Ammo Pack
Vishay Semiconductors Rectifiers 1.5 Amp 1000 Volt 23.562In Stock
0,714 €
0,495 €
0,313 €
0,194 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL 1 kV 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 50 C + 150 C 1N5399 Ammo Pack
Vishay Semiconductors Rectifiers 3.0 Amp 500 Volt 6.371In Stock
Cut Tape
1,28 €
0,604 €
0,445 €
0,365 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 500 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N54xx Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 600 Volt 20.726In Stock
1,28 €
0,81 €
0,614 €
0,482 €
Reel
0,381 €
Min.: 1
Mult.: 1
: 1.000
Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N54xx Ammo Pack
Vishay Semiconductors Rectifiers 100 Volt 3.0 Amp 100 Amp IFSM 4.197In Stock
Cut Tape
1,18 €
0,604 €
0,537 €
0,42 €
Reel
0,353 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 2 us - 50 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 3.0 Amp 100 Amp IFSM 4.715In Stock
Cut Tape
1,28 €
0,604 €
0,465 €
0,384 €
Reel
0,343 €
0,29 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 2 us - 50 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 3.0 Amp 100 Amp IFSM 5.110In Stock
Cut Tape
1,18 €
0,604 €
0,537 €
0,42 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 2 us - 50 C + 150 C Reel, Cut Tape
IXYS Rectifiers RECT 1.6KV 80A RDL STD RCOVR 353In Stock
300Expected 4/19/2027
9,05 €
5,01 €
4,73 €
Min.: 1
Mult.: 1
Through Hole TO-247AD-3 1.6 kV 80 A Standard Recovery Rectifier Single 1.17 V 1.3 kA 40 uA - 50 C + 150 C DMA80IM1600HB Tube
Vishay Semiconductors Rectifiers Vr/200V Io/1A 16.857In Stock
Cut Tape
0,507 €
0,226 €
0,199 €
0,15 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5 Amp 500 Volt 20.303In Stock
Cut Tape
0,482 €
0,213 €
0,187 €
0,14 €
Reel
0,098 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL 500 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 50 C + 150 C 1N5396 Reel, Cut Tape
Vishay Semiconductors Rectifiers Vr/100V Io/1A 19.766In Stock
0,507 €
0,226 €
0,199 €
0,15 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers 1.5 Amp 400 Volt 26.720In Stock
0,585 €
0,256 €
0,224 €
0,167 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL 400 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 50 C + 150 C 1N5395 Ammo Pack