- 40 C Rectifiers

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nisshinbo Rectifiers Engineering Sample - Diode for 1mW Class Rectifier 85In Stock
5,99 €
4,27 €
3,79 €
3,46 €
Min.: 1
Mult.: 1
SMD/SMT DFN-4 20 V 4 uA 100 mV 1 uA - 40 C + 85 C NT9000
Nisshinbo Rectifiers Engineering Sample - Diode for 1mW Class Rectifier 90In Stock
7,86 €
5,53 €
4,47 €
3,97 €
Min.: 1
Mult.: 1
SMD/SMT DFN-4 20 V 2 uA 100 mV 500 nA - 40 C + 85 C NT9000
IXYS Rectifiers 1000V 10A SMD Rectifier Diode, DO-214AB Package 2.090In Stock
Cut Tape
1,98 €
1,25 €
0,817 €
0,648 €
Reel
0,505 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-214AB-2 1 kV 20 A Silicon Rectifier Single 1 V 320 A 5 us - 40 C + 150 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8.749In Stock
3,89 €
2,00 €
1,81 €
1,48 €
1,42 €
Min.: 1
Mult.: 1
SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 20 A Standard Recovery Rectifier Single Cathode Dual Anode 1.1 V 300 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPS16-M3 3.211In Stock
9,36 €
5,22 €
4,81 €
4,58 €
Min.: 1
Mult.: 1
Through Hole TO-247AD-2 1.6 kV 90 A Standard Recovery Rectifier Single 1.21 V 1.1 kA 100 uA - 40 C + 150 C Tube
Infineon Technologies Rectifiers THYR / DIODE MODULE DK 5In Stock
22On Order
315,98 €
257,91 €
Min.: 1
Mult.: 1
Screw Mount Non-standard 1.6 kV 600 A Dual 1.32 V 22 kA 40 mA - 40 C + 150 C Tray
IXYS Rectifiers 180 Amps 600V 633In Stock
35,46 €
29,72 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B-4 600 V 90 A Fast Recovery Rectifiers Dual Parallel 1.39 V 1 kA 1 mA 35 ns - 40 C + 150 C DSEPxx Tube
Vishay Semiconductors Rectifiers 8A If; 1200V Vr TO-252AA (DPAK) 29.756In Stock
Cut Tape
3,13 €
1,57 €
1,43 €
1,16 €
1,14 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT TO-252AA-3 1.2 kV 8 A Fast Recovery Rectifiers Single 1.3 V 150 A 100 uA 80 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 60 Amps 1200V 2.821In Stock
26,96 €
19,20 €
18,82 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
Vishay Semiconductors Rectifiers 1000 Volt 70 Amp 105In Stock
28,91 €
23,59 €
20,96 €
20,86 €
Min.: 1
Mult.: 1
Screw Mount D-55 1 kV 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 110 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers Single Diode Alt VS-40EPS12-M3 458In Stock
6,42 €
3,44 €
3,12 €
2,78 €
Min.: 1
Mult.: 1
Through Hole TO-247AD-2 1.6 kV 45 A Standard Recovery Rectifier Single 1.16 V 500 A - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 575In Stock
6,64 €
3,65 €
3,23 €
2,82 €
Min.: 1
Mult.: 1
Through Hole TO-247AC 1.2 kV 40 A Fast Recovery Rectifiers Single 1.4 V 400 A 10 mA 450 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-60APS128-M3 355In Stock
8,05 €
5,12 €
4,58 €
3,88 €
3,66 €
Min.: 1
Mult.: 1
Through Hole TO-247AD-3 1.2 kV 65 A Standard Recovery Rectifier Single 1.12 V 1 kA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 3.0 Amp 600 Volt 4.311In Stock
Cut Tape
1,53 €
0,727 €
0,648 €
0,511 €
Reel
0,424 €
0,395 €
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 90 A 20 uA 30 ns - 40 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1200 Volt 110 Amp 154In Stock
32,71 €
23,71 €
Min.: 1
Mult.: 1
Screw Mount D-55 1.2 kV 110 A Standard Recovery Rectifier Single 1.35 V 2 kA 100 uA - 40 C + 150 C Bulk
WeEn Semiconductors Rectifiers WND35P16B/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD 2.150In Stock
5.600Expected 11/19/2026
Cut Tape
1,96 €
1,25 €
0,839 €
0,68 €
Reel
0,609 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 1.6 kV 35 A Standard Recovery Rectifier Single 1.18 V 435 A 50 uA - 40 C + 150 C Reel, Cut Tape
IXYS Rectifiers 10In Stock
229,20 €
182,29 €
Min.: 1
Mult.: 1
Press Fit 6 kV 1.717 kA Standard Recovery Rectifier Single 2.7 V 8 kA 30 mA 30 us - 40 C + 150 C Rectifier - Capsule Type
IXYS Rectifiers 17In Stock
277,63 €
222,10 €
Min.: 1
Mult.: 1
Press Fit 600 V 6.727 kA Standard Recovery Rectifier Single 1.38 V 44 kA 50 mA 16 us - 40 C + 190 C Rectifier - Capsule Type
STMicroelectronics Rectifiers High Freq REC 2x10 300V 0.95V 26ns 3.148In Stock
2,05 €
0,998 €
0,894 €
0,71 €
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 950 mV 150 A 10 uA 35 ns - 40 C + 175 C STTH20L03C Tube
STMicroelectronics Rectifiers Automotive ultrafast rectifier 200V, dual 3A 11.370In Stock
Cut Tape
1,10 €
0,511 €
0,453 €
0,352 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 8A 1000V 1.30VF 47ns 20.584In Stock
Cut Tape
1,88 €
1,17 €
0,963 €
Reel
0,817 €
0,556 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 20 uA 47 ns - 40 C + 175 C STTH810-Y AEC-Q100 Reel, Cut Tape, MouseReel
IXYS Rectifiers 60 Amps 1000V 175In Stock
27,63 €
19,66 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
WeEn Semiconductors Rectifiers RAIL REC-EPI 4.728In Stock
1,59 €
0,998 €
0,657 €
0,521 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 1.95 V 66 A 10 uA 75 ns - 40 C + 150 C
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1.463In Stock
3,59 €
2,36 €
1,75 €
1,47 €
Min.: 1
Mult.: 1
Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube
IXYS Rectifiers Fast Diode 24In Stock
136,07 €
105,28 €
Min.: 1
Mult.: 1
Press Fit 2 kV 1.108 kA Fast Recovery Rectifiers Single 2.2 V 8.47 kA 100 mA 4 us - 40 C + 125 C