+ 125 C Rectifiers

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1000 Volt 70 Amp 105In Stock
28,91 €
23,59 €
20,96 €
20,86 €
Min.: 1
Mult.: 1
Screw Mount D-55 1 kV 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 110 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers 1.0 Amp 1000 Volt 13.844In Stock
0,533 €
0,241 €
0,212 €
0,16 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 3.000
Through Hole DO-204AL 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 500 ns - 65 C + 125 C BA15x Ammo Pack
IXYS Rectifiers Fast Diode 24In Stock
136,07 €
105,28 €
Min.: 1
Mult.: 1
Press Fit 2 kV 1.108 kA Fast Recovery Rectifiers Single 2.2 V 8.47 kA 100 mA 4 us - 40 C + 125 C
Vishay Semiconductors Rectifiers 1.0 Amp 600 Volt 22.596In Stock
Cut Tape
0,533 €
0,241 €
0,212 €
0,16 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 250 ns - 65 C + 125 C BA15x Reel, Cut Tape
IXYS Rectifiers 41In Stock
210,33 €
168,26 €
Min.: 1
Mult.: 1
SMD/SMT W4 1.8 kV 775 A Fast Recovery Rectifiers 2.6 V 7.63 kA 30 mA 1.1 us - 40 C + 125 C
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 22.438In Stock
Cut Tape
0,533 €
0,241 €
0,212 €
0,16 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 5.500
Through Hole DO-204AL 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 150 ns - 65 C + 125 C BA15x Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 85 Amp 96In Stock
15,98 €
Min.: 1
Mult.: 1
Stud Mount DO-5 400 V 85 A Fast Recovery Rectifiers Single 1.75 V 1.151 kA 100 uA 200 ns - 40 C + 125 C VSxxHFL Bulk
IXYS Rectifiers 800V 10A Rect ISO TO220 348In Stock
3,64 €
2,38 €
1,78 €
1,49 €
Min.: 1
Mult.: 1
Through Hole TO-220-3 800 V Standard Recovery Rectifier Single 20 uA 4 us - 40 C + 125 C Tube
Vishay Semiconductors Rectifiers 600 Volt 85 Amp 2In Stock
41,74 €
31,65 €
31,62 €
Min.: 1
Mult.: 1
Stud Mount D-55 600 V 85 A Fast Recovery Rectifiers Single 1.55 V 1.37 kA 100 uA 500 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
IXYS Rectifiers 400V 15A 989In Stock
2,94 €
1,50 €
1,35 €
1,31 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 88In Stock
16,23 €
10,27 €
10,19 €
Min.: 1
Mult.: 1
Stud Mount DO-203AB 1 kV 40 A Fast Recovery Rectifiers Single 1.95 V 420 A 100 uA 180 ns - 40 C + 125 C VSxxHFL Bulk
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) 35In Stock
100Expected 3/24/2027
42,97 €
36,64 €
31,95 €
Min.: 1
Mult.: 1
Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.24 V 1.62 kA 2 mA - 40 C + 125 C Tube
Vishay Semiconductors Rectifiers 400 Volt 70 Amp 3In Stock
28,72 €
21,56 €
20,81 €
Min.: 1
Mult.: 1
Stud Mount D-55 400 V 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 500 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 7In Stock
16,62 €
12,66 €
9,46 €
9,45 €
Min.: 1
Mult.: 1
Stud Mount DO-203AB 1 kV 40 A Fast Recovery Rectifiers Single 1.95 V 420 A 100 uA 180 ns - 40 C + 125 C VSxxHFL Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 20In Stock
28,91 €
23,59 €
20,96 €
Min.: 1
Mult.: 1
Stud Mount D-55 800 V 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 500 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 85In Stock
14,82 €
12,50 €
Min.: 1
Mult.: 1
Stud Mount DO-203AB 800 V 70 A Fast Recovery Rectifiers Single 1.85 V 730 A 150 ns - 40 C + 125 C VSxxHFL Bulk
Vishay Semiconductors Rectifiers 200 Volt 85 Amp 80In Stock
26,11 €
20,91 €
15,98 €
Min.: 1
Mult.: 1
Stud Mount DO-203AB 200 V 85 A Fast Recovery Rectifiers Single 1.75 V 1.151 kA 100 uA 50 ns - 40 C + 125 C VSxxHFL Bulk
IXYS Rectifiers RECT 600V 9.5A RDL GLASS 525In Stock
3,73 €
1,94 €
1,91 €
Min.: 1
Mult.: 1
Through Hole TO-220-3 600 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 10 uA 4 us - 40 C + 125 C Tube
Comchip Technology Rectifiers 1000V 6.0A 500nS 56.349In Stock
Cut Tape
0,912 €
0,648 €
0,403 €
Reel
0,277 €
0,233 €
Min.: 1
Mult.: 1
: 500
Through Hole R-6 1 kV 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 500 ns - 55 C + 125 C FR607 Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 40 Amp 76In Stock
18,05 €
13,48 €
10,30 €
Min.: 1
Mult.: 1
Stud Mount DO-203AB 600 V 40 A Fast Recovery Rectifiers Single 1.95 V 420 A 100 uA 70 ns - 40 C + 125 C VSxxHFL Bulk
Comchip Technology Rectifiers 3A 400V Rectifier Diode 2.197In Stock
1.200Expected 11/3/2026
Cut Tape
0,611 €
0,418 €
0,265 €
0,163 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 1.200
Through Hole DO-210AD 400 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5404 Reel, Cut Tape
Comchip Technology Rectifiers VRRM=1000V, IAV=3A 2.459In Stock
Cut Tape
0,791 €
0,548 €
0,347 €
0,215 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 1.200
Through Hole DO-210AD 1 kV 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5408 Reel, Cut Tape
Comchip Technology Rectifiers 800V 6A 281In Stock
Cut Tape
0,946 €
0,584 €
0,384 €
Reel
0,301 €
0,264 €
Min.: 1
Mult.: 1
: 500
Through Hole R-6 800 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 500 ns - 55 C + 125 C FR606 Reel, Cut Tape
Comchip Technology Rectifiers 600V 6A 1.403In Stock
Cut Tape
0,946 €
0,584 €
0,384 €
Reel
0,301 €
0,264 €
Min.: 1
Mult.: 1
: 500
Through Hole R-6 600 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 250 ns - 55 C + 125 C FR605 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A HIGH EFFICIENT TECTIFIER
Mouser does not presently sell this product in your region.
Through Hole DO-41-2 300 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 125 C HER104G Reel, Cut Tape