+ 120 C Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers HV Diode, D2.5x6.5, 8000V, 0.005A, 120C 41.195In Stock
Cut Tape
0,525 €
0,303 €
0,237 €
0,203 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 6.000
Through Hole D2.5x6.5 8 kV 5 mA Fast Recovery Rectifiers Single 30 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 12000V, 0.005A, 120C 34.498In Stock
48.000Expected 1/15/2027
Cut Tape
0,473 €
0,211 €
0,185 €
0,139 €
Reel
0,10 €
0,077 €
Min.: 1
Mult.: 1
: 6.000
Through Hole D2.5x12 12 kV 5 mA Fast Recovery Rectifiers Single 45 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 16000V, 0.005A, 120C 3.932In Stock
Cut Tape
0,74 €
0,399 €
0,321 €
0,27 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 5.000
Through Hole D2.5x12 16 kV 5 mA Fast Recovery Rectifiers Single 60 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x8, 8000V, 0.005A, 120C 3.620In Stock
10.000Expected 12/11/2026
Cut Tape
0,688 €
0,357 €
0,273 €
0,212 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 5.000
Through Hole D3x8 8 kV 5 mA Fast Recovery Rectifiers Single 30 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 10000V, 0.005A, 120C 2.579In Stock
6.000Expected 11/13/2026
Cut Tape
0,456 €
0,203 €
0,178 €
0,133 €
Reel
0,079 €
0,071 €
Min.: 1
Mult.: 1
: 6.000
Through Hole D2.5x12 10 kV 5 mA Fast Recovery Rectifiers Single 36 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape