YAGEO ES1 Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
YAGEO Rectifiers 50V 1A FAST RECOVERY MAX DC a. 25C 5uA 9.212In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 50 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 1A FAST RECOVERY MAX DC a. 25C 5uA 4.382In Stock
14.500On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 1A FAST RECOVERY MAX DC a. 25C 5uA 9.293In Stock
5.000Expected 9/1/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A FAST RECOVERY MAX DC a. 25C 5uA 2.783In Stock
5.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 100V 1A FAST RECOVERY MAX DC a. 25C 5uA
7.219Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel