STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 483In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 950 mV 300 A 10 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 53In Stock
9.000Expected 2/17/2026
Min.: 1
Mult.: 1

SMD/SMT DPAK-3 (TO-252-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 310In Stock
2.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200V, dual 5A ultrafast diode 3.128In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 790 mV 85 A 4 uA 27 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 1.404In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube

STMicroelectronics Rectifiers 300 V, 10 A Ultrafast Diode 3.945In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 300 V 10 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns + 175 C STTH1003S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 300 V 20 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns - 40 C + 175 C STTH1003S-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 338In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.15 V 360 A 200 uA 200 ns + 175 C STTH100W06C Tube
STMicroelectronics Rectifiers 1.0 Amp 200 Volt 2.788In Stock
10.000Expected 2/12/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 680 mV 40 A 1 uA 20 ns + 175 C STTH102 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Tubro2 UltrafastSMPS 2x5A 600V 1.25V 25n 864In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 60 A 1 uA 25 ns + 175 C STTH10LCD06C Tube
STMicroelectronics Rectifiers 1.0 Amp 1000 Volt 14.138In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 18 A 10 uA 75 ns + 175 C STTH110 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 5.843In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 2.390In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 12 A Ultra Fast Recovery Rectifiers Single 1.15 V 100 A 10 uA 18 ns + 175 C STTH1202 Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 1.851In Stock
Min.: 1
Mult.: 1

Through Hole TO-220Ins-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1.435In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 12 A Ultra Fast Recovery Rectifiers Single 2.2 V 100 A 10 uA 50 ns + 175 C STTH1212 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 764In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 1.086In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 418In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo II Ultrafast High Volt Rec 320In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 3.4 V 100 A 30 uA 14 ns - 40 C + 175 C STTH12S06 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 1.275In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.145In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers ULTRAFAST DIODE 657In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 201In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns - 40 C + 175 C STTH1512-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Interleave Boost Ultrafast Diode 1.811In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.9 V 120 A 2 uA 40 ns + 175 C STTH15AC06 Tube
STMicroelectronics Rectifiers RECTIFIER 6In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Tube