Rectron FM3 Series Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 3A 100V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers 3A 200V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers 3A 400V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 400 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers 3A 600V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 600 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers 3A 800V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 800 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers 3A 1000V GP Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DO-214AB 1 kV 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA - 55 C + 150 C FM3 Reel
Rectron Rectifiers 3A 60V Non-Stocked
Min.: 1.700
Mult.: 850
Reel: 850

SMD/SMT DO-214AB Fast Recovery Rectifiers 150 A FM3 Reel