Rectron 1F Series Rectifiers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A 50V 150ns Non-Stocked
Min.: 25.000
Mult.: 5.000
Reel: 5.000

Through Hole R-1 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1000v 500mA Non-Stocked
Min.: 7.000
Mult.: 1.000

Through Hole R-1 1 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1000v 500mA Non-Stocked
Min.: 10.000
Mult.: 5.000
Reel: 5.000

Through Hole R-1 1 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1200v 500mA Non-Stocked
Min.: 7.000
Mult.: 1.000

Through Hole R-1 1.2 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1200v 500mA Non-Stocked
Min.: 10.000
Mult.: 5.000
Reel: 5.000

Through Hole R-1 1.2 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1400v 500mA Non-Stocked
Min.: 7.000
Mult.: 1.000

Through Hole R-1 1.4 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1500v 500mA Non-Stocked
Min.: 7.000
Mult.: 1.000

Through Hole R-1 1.5 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1500v 500mA Non-Stocked
Min.: 10.000
Mult.: 5.000
Reel: 5.000

Through Hole R-1 1.5 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers Phtoflsh 1600v 500mA Non-Stocked
Min.: 7.000
Mult.: 1.000

Through Hole R-1 1.6 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers Phtoflsh 1600v 500mA Non-Stocked
Min.: 10.000
Mult.: 5.000
Reel: 5.000

Through Hole R-1 1.6 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers 1A 100V 150ns Non-Stocked
Min.: 9.000
Mult.: 1.000

Through Hole R-1 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 9.000
Mult.: 1.000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 25.000
Mult.: 5.000
Reel: 5.000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Reel
Rectron Rectifiers 1A 400V 150ns Non-Stocked
Min.: 9.000
Mult.: 1.000

Through Hole R-1 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers 1A 600V 250ns Non-Stocked
Min.: 8.000
Mult.: 1.000

Through Hole R-1 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 250 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers 1A 800V 500ns Non-Stocked
Min.: 7.000
Mult.: 1.000

Through Hole R-1 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C 1F Bulk
Rectron Rectifiers 1A 1000V 500ns Non-Stocked
Min.: 5.000
Mult.: 1.000

Through Hole R-1 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 500 ns - 55 C + 150 C 1F Bulk