Rectifiers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Rectifiers X-Series 600V 6A Low Qrr Non-Stocked
Min.: 4.800
Mult.: 800
: 800

SMD/SMT D2Pak 600 V 6 A Fast Recovery Rectifiers Single 2.27 V 50 A 250 uA 23 ns + 150 C Qspeed Reel
Power Integrations Rectifiers X-Series 600V 4A Dual Low Qrr Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole TO-247AD 600 V 4 A Fast Recovery Rectifiers Dual 2.35 V 60 A 250 uA 21.5 ns Qspeed Tube
Power Integrations Rectifiers X-Series 600V 6A Dual Low Qrr Non-Stocked
Min.: 5.000
Mult.: 50

Through Hole TO-247AD 600 V 6 A Fast Recovery Rectifiers Dual 2.27 V 350 A 250 uA 23 ns Qspeed Tube