Microchip Rectifiers

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 200V 1A UFR,FRR THT 614In Stock
528Expected 3/2/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A UFR,FRR THT 307In Stock
88Expected 3/9/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode 2.415In Stock
Min.: 1
Mult.: 1
No
Through Hole 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers Signal or Computer Diode 401In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AA-2 200 mA Single 1 V 200 mA 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers High Voltage Rectifier 206In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-S-2 7.5 kV 100 mA Standard Recovery Rectifier Single 10 V 4 A 5 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V 3A UFR,FRR THT 404In Stock
286Expected 3/2/2026
Min.: 1
Mult.: 1
No
Through Hole 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 220V 3A Std Rectifier THT 541In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 1100V 3A Std Rectifier THT 1.087In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 1 kV 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A UFR,FRR THT 1.284In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 800V 1A Std Rectifier THT 659In Stock
436Expected 3/30/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 1000V 1A UFR,FRR THT 263In Stock
Min.: 1
Mult.: 1
No
Through Hole A 1 kV 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 500 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 1A UFR,FRR THT 696In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 1A UFR,FRR SQ SMT 1.525In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 108In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR THT 1.258In Stock
1.516Expected 3/9/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 225V 400mA Signal or Computer Diode THT 5.108In Stock
Min.: 1
Mult.: 1
No
Through Hole 225 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 mA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT TR 241In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT D-5A-2 400 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT 799In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 660 V 2 A Fast Recovery Rectifiers Single 1.4 V 20 A 500 nA 30 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT 580In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 497In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 210In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 Bulk
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier THT 489In Stock
483Expected 3/2/2026
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 1.348In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 433In Stock
475Expected 3/23/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT 387In Stock
285Expected 3/9/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 400 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk