Micro Commercial Components (MCC) FS1J Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers 1.0A, 600V 11.820In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 50 C + 150 C FS1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A FAST RECOVERY SILICON RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5.000
FS1J Reel, Cut Tape