Micro Commercial Components (MCC) ER3G Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Micro Commercial Components (MCC) Rectifiers DIODE SUPER FAST 3A 400V SMC 613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 400 V 3 A Super Fast Recovery Rectifier Single 1.25 V 100 A 5 uA 35 ns - 50 C + 175 C ER3G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ER3G Reel, Cut Tape